



CG-U3MINI4PH | |
|---|---|
DigiKey Part Number | 6089-CG-U3MINI4PH-ND |
Manufacturer | |
Manufacturer Product Number | CG-U3MINI4PH |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-U3MINI4PH Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 5VDC |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 3.2 (4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥746.78000 | ¥746.78 |
| 10 | ¥662.46800 | ¥6,624.68 |
| 25 | ¥631.65240 | ¥15,791.31 |
| 50 | ¥609.30020 | ¥30,465.01 |
| 100 | ¥587.74120 | ¥58,774.12 |







