



CG-10PU3MGD | |
|---|---|
DigiKey Part Number | 6089-CG-10PU3MGD-ND |
Manufacturer | |
Manufacturer Product Number | CG-10PU3MGD |
Description | USB HUB 10 PORT 5GBPS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-10PU3MGD Models |
Category | Number of Ports 10 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 7V ~ 24V |
Packaging Retail Package | Mounting Type DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.1 (10) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,613.41000 | ¥2,613.41 |
| 10 | ¥2,318.61400 | ¥23,186.14 |
| 25 | ¥2,210.77440 | ¥55,269.36 |









