



USB3-SLBA-10FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLBA-10FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLBA-10FT |
Description | 10FT. USB 3.2 GEN 1 SUPERSPEED S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.77000 | ¥235.77 |
| 10 | ¥200.35100 | ¥2,003.51 |
| 25 | ¥187.80920 | ¥4,695.23 |
| 50 | ¥178.84820 | ¥8,942.41 |
| 100 | ¥170.31710 | ¥17,031.71 |
| 250 | ¥159.66532 | ¥39,916.33 |
| 500 | ¥152.05632 | ¥76,028.16 |












