USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
USBG-4PminiH
USBG-4PminiH

USBG-4PMINIH

DigiKey Part Number
6089-USBG-4PMINIH-ND
Manufacturer
Manufacturer Product Number
USBG-4PMINIH
Description
USB HUB 4 PORT 5GBPS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
USBG-4PMINIH Models
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Coolgear
Data Rate (Max)
5Gbps
Series
Voltage - Input
5VDC
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Features
USB 3.1 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥587.09000¥587.09
10¥520.80300¥5,208.03
25¥496.57360¥12,414.34
50¥478.99820¥23,949.91
100¥462.04970¥46,204.97
Manufacturers Standard Package