
USB2AC1FTBK | |
|---|---|
DigiKey Part Number | 5214-USB2AC1FTBK-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC1FTBK |
Description | 30CM USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Length 1.00' (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥53.68900 | ¥536.89 |
| 25 | ¥50.32440 | ¥1,258.11 |
| 50 | ¥47.92140 | ¥2,396.07 |
| 100 | ¥45.63380 | ¥4,563.38 |
| 250 | ¥42.77740 | ¥10,694.35 |
| 500 | ¥40.73684 | ¥20,368.42 |
| 1,000 | ¥38.79430 | ¥38,794.30 |




