



USB3-SLBC-6FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLBC-6FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLBC-6FT |
Description | 6FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable B Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.31000 | ¥220.31 |
| 10 | ¥187.21900 | ¥1,872.19 |
| 25 | ¥175.49720 | ¥4,387.43 |
| 50 | ¥167.12160 | ¥8,356.08 |
| 100 | ¥159.15040 | ¥15,915.04 |
| 250 | ¥149.19680 | ¥37,299.20 |
| 500 | ¥142.08548 | ¥71,042.74 |











