



USB3-SLADSLC-3FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLADSLC-3FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLADSLC-3FT |
Description | 3FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.76000 | ¥204.76 |
| 10 | ¥173.99500 | ¥1,739.95 |
| 25 | ¥163.10240 | ¥4,077.56 |
| 50 | ¥155.31740 | ¥7,765.87 |
| 100 | ¥147.90940 | ¥14,790.94 |
| 250 | ¥138.65816 | ¥34,664.54 |
| 500 | ¥132.04966 | ¥66,024.83 |
















