New at DigiKey
USB Hub 7 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB31C5A2CME

DigiKey Part Number
5214-HB31C5A2CME-ND
Manufacturer
Manufacturer Product Number
HB31C5A2CME
Description
INDUSTRIAL USB 10GBPS HUB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
10Gbps
Manufacturer
StarTech.com
Voltage - Input
100 ~ 240VAC
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Features
Portable
Number of Ports
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 80
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,431.46000¥2,431.46
Manufacturers Standard Package