New Product
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
USB3-SLAC-18IN
USB3-SLAC-18IN

USB3-SLAMICB-3FT

DigiKey Part Number
6089-USB3-SLAMICB-3FT-ND
Manufacturer
CableMAX
Manufacturer Product Number
USB3-SLAMICB-3FT
Description
3FT USB 3.2 GEN 1 SCREW-LOCKING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mfr
Transfer Rate
5Gbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Features
2 Screw Locks, Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.76000¥204.76
10¥173.99500¥1,739.95
25¥163.10240¥4,077.56
50¥155.31740¥7,765.87
100¥147.90940¥14,790.94
250¥138.65816¥34,664.54
500¥132.04966¥66,024.83
Manufacturers Standard Package