USB Hub 7 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10G5A2CS-USB-C-HUB

DigiKey Part Number
5214-10G5A2CS-USB-C-HUB-ND
Manufacturer
Manufacturer Product Number
10G5A2CS-USB-C-HUB
Description
USB HUB 7 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
10Gbps
Manufacturer
StarTech.com
Voltage - Input
110 ~ 240VAC
Packaging
Box
Mounting Type
Desktop, Wall Mount
Part Status
Active
Features
Thunderbolt 3/4 Compatible
Number of Ports
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,368.35000¥1,368.35
10¥1,213.96900¥12,139.69
25¥1,157.51160¥28,937.79
50¥1,116.55040¥55,827.52
Manufacturers Standard Package