USB Hub 10 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10G8A2CS-USB-C-HUB

DigiKey Part Number
5214-10G8A2CS-USB-C-HUB-ND
Manufacturer
Manufacturer Product Number
10G8A2CS-USB-C-HUB
Description
USB HUB 10 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 10 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
10Gbps
Manufacturer
StarTech.com
Voltage - Input
110 ~ 240VAC
Packaging
Box
Mounting Type
Desktop, Wall Mount
Part Status
Active
Features
USB 3.2 (10)
Number of Ports
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,468.42000¥1,468.42
10¥1,302.73100¥13,027.31
25¥1,242.14040¥31,053.51
50¥1,201.63040¥60,081.52
Manufacturers Standard Package