3PN2210B | ||
---|---|---|
DigiKey Part Number | 452-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | 3PN2210B | |
Description | VAR XFMR 140VAC 22A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 140VAC Receptacle Output 22A (3.08kVA) Constant Current Variable Transformer Input Plug, 6' Cord | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 22A (3.08kVA) | |
Size | 10.850" L x 7.950" W x 6.310" H (275.59mm x 201.93mm x 160.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,842.92000 | ¥13,842.92 |