3PN1010B | ||
---|---|---|
DigiKey Part Number | 452-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | 3PN1010B | |
Description | VAR XFMR 140VAC 10A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 140VAC Receptacle Output 10A (1.4kVA) Constant Current Variable Transformer Input Plug, 6' Cord | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 10A (1.4kVA) | |
Size | 6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,350.33000 | ¥5,350.33 |