3PN1520B | ||
---|---|---|
DigiKey Part Number | 452-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | 3PN1520B | |
Description | VAR XFMR 280VAC 9.5A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 280VAC Receptacle Output 9.5A (2.66kVA) Constant Current Variable Transformer Input Plug, 6' Cord | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 9.5A (2.66kVA) | |
Size | 9.350" L x 6.240" W x 6.000" H (237.49mm x 158.50mm x 152.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,766.47000 | ¥9,766.47 |