399-0172-S | ||
---|---|---|
DigiKey Part Number | 399-0172-S-ND | |
Manufacturer | ||
Manufacturer Product Number | 399-0172-S | |
Description | CONTROL KNOB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Variable Transformers Knob for use with 2510, 2520, 5011, 5021, 6011, 6020, 3PN2210B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Variable Transformers | |
Accessory Type | Knob | |
For Use With/Related Products | 2510, 2520, 5011, 5021, 6011, 6020, 3PN2210B | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.02000 | ¥1,190.02 |