5021CT | ||
---|---|---|
DigiKey Part Number | 5021CT-ND | |
Manufacturer | ||
Manufacturer Product Number | 5021CT | |
Description | VAR XFMR 240/280VAC 28A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 240VAC, 280VAC Terminals Output 28A (7.8kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 28A (7.8kVA) | |
Size | 17.940" L x 14.130" W x 7.250" H (455.68mm x 358.90mm x 184.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,918.43000 | ¥23,918.43 |