RSF1JB30R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.33508
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.41422
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.36415
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.38155
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,355
Unit Price: ¥1.16000
Datasheet
30 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1JB30R0

DigiKey Part Number
RSF1JB30R0-ND
Manufacturer
Manufacturer Product Number
RSF1JB30R0
Description
RES 30 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JB30R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.38155¥381.55
Manufacturers Standard Package