
RNMF14FTC10R0 | |
|---|---|
DigiKey Part Number | S10CATR-ND - Tape & Reel (TR) S10CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC10R0 |
Description | RES 10 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.58700 | ¥5.87 |
| 25 | ¥0.43000 | ¥10.75 |
| 50 | ¥0.33400 | ¥16.70 |
| 100 | ¥0.23070 | ¥23.07 |
| 250 | ¥0.19584 | ¥48.96 |
| 500 | ¥0.17398 | ¥86.99 |
| 1,000 | ¥0.15538 | ¥155.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13231 | ¥661.55 |
| 10,000 | ¥0.12546 | ¥1,254.60 |
| 15,000 | ¥0.08393 | ¥1,258.95 |
| 25,000 | ¥0.08360 | ¥2,090.00 |

