RNF14FAC100K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.15194
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.00345
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 39,072
Unit Price: ¥5.04000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.75107
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.28438
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.68977
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.37262
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.16813
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.17382
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 24,074
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.08578
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.44802
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.81504
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.39887
Datasheet
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAC100K

DigiKey Part Number
RNF14FAC100K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAC100K
Description
RES 100K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAC100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.15194¥759.70
Manufacturers Standard Package