
RNCF0603BTE200K | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE200KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE200KCT-ND - Cut Tape (CT) 738-RNCF0603BTE200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE200K |
Description | RES SMD 200K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.62800 | ¥6.28 |
| 25 | ¥0.58560 | ¥14.64 |
| 50 | ¥0.55400 | ¥27.70 |
| 100 | ¥0.52350 | ¥52.35 |
| 250 | ¥0.48592 | ¥121.48 |
| 500 | ¥0.45994 | ¥229.97 |
| 1,000 | ¥0.43605 | ¥436.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.41627 | ¥2,081.35 |
| 10,000 | ¥0.39830 | ¥3,983.00 |
| 15,000 | ¥0.38875 | ¥5,831.25 |
| 25,000 | ¥0.37766 | ¥9,441.50 |
| 35,000 | ¥0.37090 | ¥12,981.50 |
| 50,000 | ¥0.36419 | ¥18,209.50 |
| 60,000 | ¥0.36093 | ¥21,655.80 |
| 120,000 | ¥0.34955 | ¥41,946.00 |
| 125,000 | ¥0.34893 | ¥43,616.25 |

