
RMCS2010FT3K01 | |
|---|---|
DigiKey Part Number | 738-RMCS2010FT3K01TR-ND - Tape & Reel (TR) 738-RMCS2010FT3K01CT-ND - Cut Tape (CT) 738-RMCS2010FT3K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS2010FT3K01 |
Description | RES 3.01K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2010FT3K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.69500 | ¥16.95 |
| 25 | ¥1.39240 | ¥34.81 |
| 50 | ¥1.21900 | ¥60.95 |
| 100 | ¥1.08080 | ¥108.08 |
| 250 | ¥0.94240 | ¥235.60 |
| 500 | ¥0.86218 | ¥431.09 |
| 1,000 | ¥0.79858 | ¥798.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70776 | ¥2,831.04 |
| 8,000 | ¥0.67574 | ¥5,405.92 |
| 12,000 | ¥0.66013 | ¥7,921.56 |
| 20,000 | ¥0.64322 | ¥12,864.40 |
| 28,000 | ¥0.63352 | ¥17,738.56 |
| 40,000 | ¥0.62436 | ¥24,974.40 |
| 48,000 | ¥0.62007 | ¥29,763.36 |
| 96,000 | ¥0.60592 | ¥58,168.32 |
| 100,000 | ¥0.60519 | ¥60,519.00 |

