
RMCP2010FT680R | |
|---|---|
DigiKey Part Number | RMCP2010FT680RTR-ND - Tape & Reel (TR) RMCP2010FT680RCT-ND - Cut Tape (CT) RMCP2010FT680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT680R |
Description | RES 680 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.35280 | ¥33.82 |
| 50 | ¥1.18260 | ¥59.13 |
| 100 | ¥1.04860 | ¥104.86 |
| 250 | ¥0.91296 | ¥228.24 |
| 500 | ¥0.83438 | ¥417.19 |
| 1,000 | ¥0.77212 | ¥772.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68324 | ¥2,732.96 |
| 8,000 | ¥0.65190 | ¥5,215.20 |
| 12,000 | ¥0.63662 | ¥7,639.44 |
| 20,000 | ¥0.62006 | ¥12,401.20 |
| 28,000 | ¥0.61058 | ¥17,096.24 |
| 40,000 | ¥0.60161 | ¥24,064.40 |
| 48,000 | ¥0.59741 | ¥28,675.68 |
| 96,000 | ¥0.58357 | ¥56,022.72 |
| 100,000 | ¥0.58285 | ¥58,285.00 |

