100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010FT100R

DigiKey Part Number
RMCP2010FT100RTR-ND - Tape & Reel (TR)
RMCP2010FT100RCT-ND - Cut Tape (CT)
RMCP2010FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2010FT100R
Description
RES 100 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,943
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥0.85200¥8.52
25¥0.83360¥20.84
50¥0.77240¥38.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.60367¥2,414.68
8,000¥0.54703¥4,376.24
12,000¥0.54113¥6,493.56
20,000¥0.52706¥10,541.20
28,000¥0.51899¥14,531.72
40,000¥0.51684¥20,673.60
Manufacturers Standard Package