
RMCF2010JT1K10 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT1K10TR-ND - Tape & Reel (TR) 738-RMCF2010JT1K10CT-ND - Cut Tape (CT) 738-RMCF2010JT1K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1K10 |
Description | RES 1.1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.59200 | ¥14.80 |
| 50 | ¥0.49940 | ¥24.97 |
| 100 | ¥0.42920 | ¥42.92 |
| 250 | ¥0.35792 | ¥89.48 |
| 500 | ¥0.31706 | ¥158.53 |
| 1,000 | ¥0.28455 | ¥284.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.23839 | ¥953.56 |
| 8,000 | ¥0.22215 | ¥1,777.20 |
| 12,000 | ¥0.21424 | ¥2,570.88 |
| 20,000 | ¥0.20567 | ¥4,113.40 |
| 28,000 | ¥0.20076 | ¥5,621.28 |
| 40,000 | ¥0.19613 | ¥7,845.20 |
| 48,000 | ¥0.19396 | ¥9,310.08 |
| 96,000 | ¥0.18680 | ¥17,932.80 |
| 100,000 | ¥0.18643 | ¥18,643.00 |

