
RMCF0402FT287R | |
|---|---|
DigiKey Part Number | RMCF0402FT287RTR-ND - Tape & Reel (TR) RMCF0402FT287RCT-ND - Cut Tape (CT) RMCF0402FT287RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT287R |
Description | RES 287 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT287R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.15700 | ¥1.57 |
| 25 | ¥0.11240 | ¥2.81 |
| 50 | ¥0.08760 | ¥4.38 |
| 100 | ¥0.07110 | ¥7.11 |
| 250 | ¥0.05392 | ¥13.48 |
| 500 | ¥0.04448 | ¥22.24 |
| 1,000 | ¥0.03705 | ¥37.05 |
| 5,000 | ¥0.02552 | ¥127.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02221 | ¥222.10 |
| 20,000 | ¥0.01960 | ¥392.00 |
| 30,000 | ¥0.01833 | ¥549.90 |
| 50,000 | ¥0.01696 | ¥848.00 |
| 70,000 | ¥0.01618 | ¥1,132.60 |
| 100,000 | ¥0.01544 | ¥1,544.00 |
| 120,000 | ¥0.01510 | ¥1,812.00 |
| 240,000 | ¥0.01396 | ¥3,350.40 |
| 250,000 | ¥0.01390 | ¥3,475.00 |


