
RMCF0402FT20K5 | |
|---|---|
DigiKey Part Number | RMCF0402FT20K5TR-ND - Tape & Reel (TR) RMCF0402FT20K5CT-ND - Cut Tape (CT) RMCF0402FT20K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT20K5 |
Description | RES 20.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT20K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.04100 | ¥0.41 |
| 25 | ¥0.03960 | ¥0.99 |
| 50 | ¥0.03640 | ¥1.82 |
| 100 | ¥0.02560 | ¥2.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01737 | ¥173.70 |
| 20,000 | ¥0.01697 | ¥339.40 |
| 30,000 | ¥0.01618 | ¥485.40 |
| 50,000 | ¥0.01549 | ¥774.50 |
| 70,000 | ¥0.01396 | ¥977.20 |
| 100,000 | ¥0.01390 | ¥1,390.00 |


