
RGC0603FTC100R | |
|---|---|
DigiKey Part Number | 738-RGC0603FTC100RTR-ND - Tape & Reel (TR) 738-RGC0603FTC100RCT-ND - Cut Tape (CT) 738-RGC0603FTC100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0603FTC100R |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTC100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.51300 | ¥5.13 |
| 25 | ¥0.39360 | ¥9.84 |
| 50 | ¥0.32920 | ¥16.46 |
| 100 | ¥0.27790 | ¥27.79 |
| 250 | ¥0.22660 | ¥56.65 |
| 500 | ¥0.19714 | ¥98.57 |
| 1,000 | ¥0.17399 | ¥173.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13712 | ¥685.60 |
| 10,000 | ¥0.12642 | ¥1,264.20 |
| 15,000 | ¥0.12120 | ¥1,818.00 |
| 25,000 | ¥0.11555 | ¥2,888.75 |
| 35,000 | ¥0.11232 | ¥3,931.20 |
| 50,000 | ¥0.10927 | ¥5,463.50 |
| 60,000 | ¥0.10784 | ¥6,470.40 |
| 120,000 | ¥0.10313 | ¥12,375.60 |
| 125,000 | ¥0.10288 | ¥12,860.00 |

