
CSRN2512FTR200 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FTR200TR-ND - Tape & Reel (TR) 738-CSRN2512FTR200CT-ND - Cut Tape (CT) 738-CSRN2512FTR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR200 |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.91900 | ¥29.19 |
| 25 | ¥2.47760 | ¥61.94 |
| 50 | ¥2.20300 | ¥110.15 |
| 100 | ¥1.96810 | ¥196.81 |
| 250 | ¥1.71044 | ¥427.61 |
| 500 | ¥1.54920 | ¥774.60 |
| 1,000 | ¥1.41217 | ¥1,412.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.19669 | ¥4,786.76 |
| 8,000 | ¥1.11262 | ¥8,900.96 |
| 12,000 | ¥1.06945 | ¥12,833.40 |
| 20,000 | ¥1.02061 | ¥20,412.20 |
| 28,000 | ¥0.99150 | ¥27,762.00 |
| 40,000 | ¥0.96308 | ¥38,523.20 |
| 48,000 | ¥0.94944 | ¥45,573.12 |

