
CSRF1206FT10L0 | |
|---|---|
DigiKey Part Number | CSRF1206FT10L0TR-ND - Tape & Reel (TR) CSRF1206FT10L0CT-ND - Cut Tape (CT) CSRF1206FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF1206FT10L0 |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF1206FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.65400 | ¥26.54 |
| 25 | ¥2.39480 | ¥59.87 |
| 50 | ¥2.20620 | ¥110.31 |
| 100 | ¥2.10370 | ¥210.37 |
| 250 | ¥1.87320 | ¥468.30 |
| 500 | ¥1.69804 | ¥849.02 |
| 1,000 | ¥1.54928 | ¥1,549.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.28438 | ¥6,421.90 |
| 10,000 | ¥1.19778 | ¥11,977.80 |
| 15,000 | ¥1.19080 | ¥17,862.00 |
| 25,000 | ¥1.15105 | ¥28,776.25 |
| 35,000 | ¥1.04376 | ¥36,531.60 |
| 60,000 | ¥1.03368 | ¥62,020.80 |


