10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF1206FT10L0

DigiKey Part Number
CSRF1206FT10L0TR-ND - Tape & Reel (TR)
CSRF1206FT10L0CT-ND - Cut Tape (CT)
CSRF1206FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF1206FT10L0
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF1206FT10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,042
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.65400¥26.54
25¥2.39480¥59.87
50¥2.20620¥110.31
100¥2.10370¥210.37
250¥1.87320¥468.30
500¥1.69804¥849.02
1,000¥1.54928¥1,549.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.28438¥6,421.90
10,000¥1.19778¥11,977.80
15,000¥1.19080¥17,862.00
25,000¥1.15105¥28,776.25
35,000¥1.04376¥36,531.60
60,000¥1.03368¥62,020.80
Manufacturers Standard Package