CSR2010FTR200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 639
Unit Price: ¥4.13000
Datasheet

Direct


Bourns Inc.
In Stock: 10,228
Unit Price: ¥3.47000
Datasheet

Similar


Vishay Dale
In Stock: 5,020
Unit Price: ¥5.29000
Datasheet
CSR Series 2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2010FTR200

DigiKey Part Number
CSR2010FTR200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2010FTR200
Description
RES 0.2 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2010FTR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.19669¥4,786.76
Manufacturers Standard Package