
CSR1206FK15L0 | |
|---|---|
DigiKey Part Number | CSR1206FK15L0TR-ND - Tape & Reel (TR) CSR1206FK15L0CT-ND - Cut Tape (CT) CSR1206FK15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK15L0 |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.25800 | ¥22.58 |
| 25 | ¥2.03080 | ¥50.77 |
| 50 | ¥1.87060 | ¥93.53 |
| 100 | ¥1.78040 | ¥178.04 |
| 250 | ¥1.54540 | ¥386.35 |
| 500 | ¥1.39836 | ¥699.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.11141 | ¥1,111.41 |
| 2,000 | ¥1.07234 | ¥2,144.68 |
| 3,000 | ¥1.03327 | ¥3,099.81 |
| 5,000 | ¥1.01393 | ¥5,069.65 |
| 7,000 | ¥0.97797 | ¥6,845.79 |
| 10,000 | ¥0.96073 | ¥9,607.30 |
| 12,000 | ¥0.93122 | ¥11,174.64 |


