AOT007 | ||
---|---|---|
DigiKey Part Number | 2260-AOT007-ND | |
Manufacturer | ||
Manufacturer Product Number | AOT007 | |
Description | SOLDERING TWEEZERS FOR AOYUE MOD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Tweezers, Desoldering 60W 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 60W | |
Features | Ceramic Heating Element | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | 866, 9378, N Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.67000 | ¥328.67 |