T0051317299N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: ¥2,289.27000
Tweezers, Desoldering 80W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers, Desoldering 80W 12V
T0051317299N
T0051317299N

T0051317299N

DigiKey Part Number
T0051317299N-ND
Manufacturer
Manufacturer Product Number
T0051317299N
Description
DESOLDERING TWEEZERS 80W 12V
Customer Reference
Detailed Description
Tweezers, Desoldering 80W 12V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Workstand
Not Included
Manufacturer
Apex Tool Group
Tip Diameter
0.03" (0.8mm)
Series
Power (Watts)
80W
Packaging
Box
Features
Auto Off, ESD Safe, Standby
Part Status
Obsolete
Voltage - Input
12V
Type
Tweezers, Desoldering
For Use With/Related Products
WR3M, WR3ME, WD"M" Series
Tip Type
RTW2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T0051321199Apex Tool Group072-T0051321199-ND¥2,289.27000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes