AO398 | ||
---|---|---|
DigiKey Part Number | 2260-AO398-ND | |
Manufacturer | ||
Manufacturer Product Number | AO398 | |
Description | 398 POWER SOURCE PLATFORM FOR BO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Holder | |
For Use With/Related Products | Circuit Board | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.45000 | ¥295.45 |