AO853A++ | ||
---|---|---|
DigiKey Part Number | 2260-AO853A++-ND | |
Manufacturer | ||
Manufacturer Product Number | AO853A++ | |
Description | 853A++ PROGRAMMABLE QUARTZ PREHE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 500W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | Power Cord, Probe | |
Base Unit | 853A++ | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 212°F ~ 716°F (100°C ~ 380°C) | |
Features | Infrared Elements, Programmable, Switchable Heating Zone, Temperature Control | |
Tip Cleaner | Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AO853A++ Datasheet |
HTML Datasheet | AO853A++ Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,543.81000 | ¥1,543.81 |
Attribute | Description |
---|---|
Other Names | 2260-AO853A++ 028841772764 28841772764 |
Standard Package | 1 |