SP-L-0012-103-1%-RH | ||
---|---|---|
DigiKey Part Number | 905-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-L-0012-103-1%-RH | |
Description | SENSOR LINEAR 12.5MM CONNECTOR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.50mm (0 ~ 0.49") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.75000 | ¥99.75 |
25 | ¥85.52600 | ¥2,138.15 |
100 | ¥71.27270 | ¥7,127.27 |
1,000 | ¥51.67270 | ¥51,672.70 |