SP-L-0050-103-1%-RH | ||
---|---|---|
DigiKey Part Number | 905-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-L-0050-103-1%-RH | |
Description | SENSOR LINEAR 50MM CONNECTOR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.13000 | ¥118.13 |
25 | ¥104.50480 | ¥2,612.62 |
100 | ¥81.78640 | ¥8,178.64 |
1,000 | ¥63.61193 | ¥63,611.93 |