WP-M1-01-03-014-DI | ||
---|---|---|
DigiKey Part Number | 905-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | WP-M1-01-03-014-DI | |
Description | WIPER 1-3NEWTONS 14MM DELRIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wiper | |
For Use With/Related Products | HotPot®, SoftPot®, ThinPot® |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥51.73500 | ¥517.35 |
25 | ¥47.85720 | ¥1,196.43 |
100 | ¥41.39070 | ¥4,139.07 |
500 | ¥38.80394 | ¥19,401.97 |
1,000 | ¥36.21701 | ¥36,217.01 |