
FS-L-095-103-ST | |
|---|---|
DigiKey Part Number | 905-1000-ND |
Manufacturer | |
Manufacturer Product Number | FS-L-095-103-ST |
Description | SENSOR LINEAR SOLDER TABS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Resistance 10 kOhms |
Series | Resistance Tolerance ±30% |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Tab |
For Measuring Linear Position | Operating Temperature -35°C ~ 80°C |
Technology Resistive | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.57000 | ¥175.57 |
| 10 | ¥145.83300 | ¥1,458.33 |
| 25 | ¥135.33480 | ¥3,383.37 |
| 50 | ¥127.87000 | ¥6,393.50 |
| 100 | ¥120.79450 | ¥12,079.45 |
| 250 | ¥112.01944 | ¥28,004.86 |
| 500 | ¥105.79542 | ¥52,897.71 |






