


A1AXH-3436M | |
|---|---|
DigiKey Part Number | A1AXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-3436M |
Description | IDC CABLE - ASC34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.03000 | ¥109.03 |
| 10 | ¥90.33700 | ¥903.37 |
| 25 | ¥83.83560 | ¥2,095.89 |
| 50 | ¥79.23800 | ¥3,961.90 |
| 100 | ¥74.90250 | ¥7,490.25 |
| 250 | ¥69.54972 | ¥17,387.43 |
| 500 | ¥65.76914 | ¥32,884.57 |
| 1,000 | ¥62.25352 | ¥62,253.52 |


