
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
COM-18708 | |
---|---|
DigiKey Part Number | 1568-COM-18708-ND |
Manufacturer | |
Manufacturer Product Number | COM-18708 |
Description | MICROMOD W5500 ETHERNET BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ag9900M, W5500 Ethernet Interface MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MicroMod | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | Ag9900M, W5500 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MicroMod | |
Note | - |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.89000 | ¥354.89 |
Associated Product
1 Items
You May Also Be Interested InSee All
9 Items