COM-11821 | ||
---|---|---|
DigiKey Part Number | 1568-1800-ND | |
Manufacturer | ||
Manufacturer Product Number | COM-11821 | |
Description | ADDRESS LED DISCRETE SERIAL RGB | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet | |
EDA/CAD Models | COM-11821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |