
24051 | |
|---|---|
DigiKey Part Number | 1568-24051-ND |
Manufacturer | |
Manufacturer Product Number | 24051 |
Description | O-RING (2-PACK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | Rubber | |
Dash Number | - | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.772" (45.00mm) | |
Diameter - Outside | 2.165" (55.00mm) | |
Width / Cross Section | 0.197" (5.00mm) | |
Color | Black | |
Hardness | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |





