
22640 | |
|---|---|
DigiKey Part Number | 1568-22640-ND |
Manufacturer | |
Manufacturer Product Number | 22640 |
Description | ENCLOSURE ALUM 6.24"L X 4.01"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Red Split Sides 6.244" L x 4.008" W (158.60mm x 101.80mm) X 1.614" (41.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.244" L x 4.008" W (158.60mm x 101.80mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 25.0in² (161cm²) | |
Design | Split Sides | |
Material | ||
Color | Red | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥381.05000 | ¥381.05 |






