Jetson Orin Nano NVIDIA Jetson Orin Nano - ARM® Cortex®-A78AE MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22098

DigiKey Part Number
1568-22098-ND
Manufacturer
Manufacturer Product Number
22098
Description
NVIDIA JETSON ORIN NANO DEVELOPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jetson Orin Nano NVIDIA Jetson Orin Nano - ARM® Cortex®-A78AE MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A78AE
Platform
Utilized IC / Part
Jetson Orin Nano
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,210.17000¥5,210.17
Manufacturers Standard Package