



19628 | |
|---|---|
DigiKey Part Number | 1568-19628-ND |
Manufacturer | |
Manufacturer Product Number | 19628 |
Description | MICROMOD SINGLEPAIR ETHERNET KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADIN1110 Ethernet Interface MicroMod Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MicroMod | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | ADIN1110 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | MicroMod | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,571.50000 | ¥1,571.50 |




