
19217 | |
|---|---|
DigiKey Part Number | 1568-19217-ND |
Manufacturer | |
Manufacturer Product Number | 19217 |
Description | SPARKFUN THING PLUS DUAL-PORT LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny841, USB2241 Data Logger Data Acquisition Feather, Qwiic, Thing Plus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather, Qwiic, Thing Plus | |
Type | Data Acquisition | |
Function | Data Logger | |
Utilized IC / Part | ATtiny841, USB2241 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.98000 | ¥295.98 |

