Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18374

DigiKey Part Number
1568-18374-ND
Manufacturer
Manufacturer Product Number
18374
Description
AMMETER/VOLTMETER LED PANEL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Ammeter, Voltmeter
Measuring Type
Current, Voltage
Measuring Range
0 ~ 10A, 0 ~ 30VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3
Display Characters - Height
-
Output Type
-
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.51000¥68.51
Manufacturers Standard Package