
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17050 | |
---|---|
DigiKey Part Number | 1568-17050-ND |
Manufacturer | |
Manufacturer Product Number | 17050 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO), Methane (CH4) Sensor 2V ~ 4V, 2.5V ~ 4.3V |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO), Methane (CH4) | |
Accuracy | - | |
Output | 2V ~ 4V, 2.5V ~ 4.3V | |
Operating Temperature | - | |
Voltage - Supply | 1.4V ~ 1.6V, 4.9V ~ 5.1V | |
Current - Supply | - |
In-Stock: 4
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
You May Also Be Interested InSee All
13 Items